
Manufacturer Part #
DR3-16R-B
DR Series 24 V 100 mA 16 Position Through Hole Rotary Switch
Product Specification Section
E-Switch DR3-16R-B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
12/06/2022 Details and Download
Reason for change: Production moved from China to Vietnam. Proposed change: Two groups: For green, new orders entered after 11/9/22 will be produced in Vietnam instead of the current location of China. For orange, new orders entered after 12/1/22 will be produced in Vietnam instead of the current location of China
Part Status:
Active
Active
E-Switch DR3-16R-B - Technical Attributes
Attributes Table
No of Positions: | 16 |
Termination Style: | Straight Thru Hole |
Actuator Style: | Flush |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
48
$1.91
96
$1.89
144
$1.88
192
$1.87
240+
$1.84
Product Variant Information section
Available Packaging
Package Qty:
48 per Tube
Mounting Method:
PCB Mount