text.skipToContent text.skipToNavigation

Manufacturer Part #

A10503RNCQ

Rotary Switch 5 Position SP5T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Throu

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
C&K A10503RNCQ - Technical Attributes
Attributes Table
Circuitry: SP
No of Positions: 5
Contact Style: Shorting
Termination Style: Straight Thru Hole
Contact Material: Gold Over Nickel
Mounting Method: Through Hole
Pricing Section
Global Stock:
396
Germany (Online Only):
396
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
36
Multiple Of:
36
Total
$113.04
USD
Quantity
Unit Price
36
$3.14
108
$3.09
144
$3.08
360
$3.04
540+
$3.00
Product Variant Information section