text.skipToContent text.skipToNavigation

Manufacturer Part #

1808.2302

Black SPDT 6 A PCB Center Off Snap Fasten IP40 Rocker Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 1808.2302 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPDT
Current Rating: 6A
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$1,220.00
USD
Quantity
Unit Price
500+
$2.44
Product Variant Information section