ULV7F2G11311 in Bulk by E-Switch | Bouton-poussoir | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

ULV7F2G11311

ULV7 Series DPDT ON-ON 3 A 250 VAC Red LED 3 V 3.5 N IP67 Pushbutton Switch

Modèle ECAD:
Nom du fabricant: E-Switch
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
E-Switch ULV7F2G11311 - Caractéristiques techniques
Attributes Table
Rated Voltage (VAC): 250VAC
Contact Current-Max: 3A
Switch Operation: On-On
Circuitry: DPDT
Insulation Resistance: 1000MΩ
Illumination Color: Red
Cap Color: Black
Actuator Style: Round Button
Termination Style: Solder Lug
Operating Temperature: -20°C to +55°C
Contact Plating: Silver
Méthode de montage : Panel Mount
Fonctionnalités et applications

E-Switch’s new PVT4 series of anti-vandal switches provides a crisp tactile response when engaging the actuator.

APPLICATIONS
• Consumer electronics
• Security equipment
• Industrial controls
• Kiosk panels
• Home appliances
• Medical equipment

FEATURES (PVT4)
• Electrical rating: 50mA, 24V DC
• 500,000 switching cycles
• 50mΩ maximum contact resistance
• 1,000MΩ minimum insulation
• 250V AC dielectric strength
• 490g actuation force
• 0.5mm travel
• Operating-temperature range: -25°C to 55°C

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
100
Multiples de :
20
Total 
1 292,00 $
USD
Quantité
Prix unitaire
20
$13.12
40
$13.02
60+
$12.92
Product Variant Information section