text.skipToContent text.skipToNavigation

Manufacturer Part #

RTE1000G14

RTE Series SP10T 0.1 A 30 VDC Gull Wing Low Profile Rotary DIP Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
C&K RTE1000G14 - Technical Attributes
Attributes Table
No of Positions: 10
Circuitry: BCD
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,250
USA:
1,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1250
Multiple Of:
1250
Total
$2,562.50
USD
Quantity
Unit Price
1,250+
$2.05
Product Variant Information section