text.skipToContent text.skipToNavigation

Manufacturer Part #

KAS2106E

KAS Series SPST 6 Position Extended Actuator Right Angle Slide DIP Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch KAS2106E - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 6
Circuitry: SPST
Actuator Style: Extended
Termination Style: Right Angle
Sealed Option: Sealed
Mounting Method: Through Hole
Features & Applications

The KAS2106E is a SPST 6 Position Extended Actuator Right Angle Slide DIP Switch.

The KAS slide DIP switches are available with PC pin or right angle PC pin termination. Available in up to 12 positions they come with tape seal options and are great for controller applications, along with telecommunications and test and instrumentation.

Features:

  • Available in 2 to 12 positions
  • Tape seal option
  • Vertical & right angle options

Applications:

  • Garage door openers
  • Test & instrumentation
  • Telecommunications
  • Controller application
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1008
Multiple Of:
28
Total
$1,048.32
USD
Quantity
Unit Price
1
$1.11
30
$1.09
75
$1.08
200
$1.06
400+
$1.04
Product Variant Information section