text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ921-1A-5DE

AZ921 Series SPST 5 V 208 Ω Through Hole Sensitive Subminiature Relay - SIP-4

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
American Zettler AZ921-1A-5DE - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Control Voltage: 5V
Output Voltage: 3.5V to 16.5V
On-state Resistance-Max: 208Ω
Contact Current-Max: 5A
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,559
USA:
4,559
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.09
USD
Quantity
Unit Price
1
$1.09
30
$1.08
75
$1.06
200
$1.05
400+
$1.02
Product Variant Information section