text.skipToContent text.skipToNavigation

Manufacturer Part #

HFD23/024-1ZP(257)

HFD23 Series 1 A SPDT 24 VDC Standard Coil Power Subminiature Signal Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HFD23/024-1ZP(257) - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 2A
Termination Style: Straight Thru Hole
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.25
USD
Quantity
Unit Price
1
$0.60
40
$0.585
125
$0.57
250
$0.56
750+
$0.535
Product Variant Information section