Manufacturer Part #
HFD2/009-M(257)
HFD2 Series 3 A DPDT 9 V PCB Subminiature Dip Relay
Product Specification Section
Hongfa HFD2/009-M(257) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hongfa HFD2/009-M(257) - Technical Attributes
Attributes Table
Contact Form: | DPDT (2 Form C) |
Nominal Coil Voltage: | 9V |
Contact Current-Max: | 3A |
Termination Style: | Straight Thru Hole |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.675
40
$0.655
100
$0.64
250
$0.63
500+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount