text.skipToContent text.skipToNavigation

Manufacturer Part #

RPM3.3-2.0

RPM-2.0 Series 3 to 17 V Input 3.3 V Output 2 A Non Isolated DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
RECOM RPM3.3-2.0 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 3.3V
Input Voltage: 3V to 17V
Operating Temp Range: -40°C to +105°C
Efficiency: 98%
Power Dissipation: 0.7W
Quiescent Current: 30µA
Load Capacitance: 800µF
Output Current: 2A
Switching Frequency-Max: 125MHz
Dimension: L  12.19mm x W  12.19mm x H  3.75mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
502
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,260.00
USD
Quantity
Unit Price
500+
$4.52
Product Variant Information section