text.skipToContent text.skipToNavigation

Manufacturer Part #

MDWI10-48D15

MDWI Series 18 to 75 Vin ±15 Vout 10 W Through Hole DC/DC Converter - DIP-16

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MDWI10-48D15 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
Output Power: 10W
Output Voltage: ±15V
Input Voltage: 18V to 75V
Operating Temp Range: -40°C to +88°C
Efficiency: 87%
Load Capacitance: 200µF
Load Regulation (%): 1%
Output Current: ±333mA
Switching Frequency-Max: 420kHz
Ripple & Noise: 80mV
Dimension: L  23.8mm x W  13.7mm x H  8mm
Package Style:  DIP-16
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$203.50
USD
Quantity
Unit Price
1
$20.76
3
$20.48
5
$20.35
20
$20.00
30+
$19.77
Product Variant Information section