text.skipToContent text.skipToNavigation

Manufacturer Part #

TPK30KP24ATR

TPK30KPXX Series 4 V 1500 A Surface Mount TVS Rectifier - SPD-4

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC TPK30KP24ATR - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 39.8V
Directional: Uni-Directional
Power Dissipation: 2.5W
Peak Output Current: 753A
Reverse Leakage Current: 10µA
Peak Power: 30000W
Test Current: 5mA
Standoff Voltage: 24V
Forward Voltage: 4V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 29.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
128
Multiple Of:
128
Total
$3,200.00
USD
Quantity
Unit Price
1
$26.25
4
$25.89
15
$25.55
30
$25.37
75+
$25.00
Product Variant Information section