text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDA05LC-LF

SMDA05LC Series 4 Channel 13.5 Vcl 6 Vbr 15 pF Bidirectional TVS Array - SOIC-8

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 1946
Product Specification Section
ProTek Devices SMDA05LC-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 9.8V/13.5V
Directional: Uni-Directional
Power Dissipation: 500W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
784
USA:
784
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
98
Multiple Of:
98
Total
$197.96
USD
Quantity
Unit Price
98
$2.02
294
$2.00
392
$1.99
980
$1.97
1,470+
$1.95
Product Variant Information section