Manufacturer Part #
SMD075F/60-2
SMD Series 60 V 0.75 A Ihold Surface Mount PolySwitch Resettable Fuse
Product Specification Section
Littelfuse SMD075F/60-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse SMD075F/60-2 - Technical Attributes
Attributes Table
Voltage Rating: | 60V |
Hold Current [Ih]: | 0.75A |
Trip Current: | 1.5A |
Operating Temp Range: | -40°C to +85°C |
Dimension: | T 3.18mm x L 7.36mm x W 5.12mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.23
4,000
$0.225
10,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount