text.skipToContent text.skipToNavigation

Manufacturer Part #

T2550-12I

Snubberless Series TO-220-3 1200 V 25 A Through Hole Triac

Product Specification Section
STMicroelectronics T2550-12I - Technical Attributes
Attributes Table
Type: Triac
Directional: Bi-Directional
No of Channels: 1
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 25A
Off-State Voltage [Vdrm]: 1200V
Off-State Current [Idrm]: 10µA
Hold Current [Ih]: 60mA
Gate Trigger Current [Igt]-Max: 50mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.83
USD
Quantity
Unit Price
1
$1.83
30
$1.81
125
$1.78
300
$1.76
1,250+
$1.71