text.skipToContent text.skipToNavigation

Manufacturer Part #

PCLT-2AT4-TR

PCLT-2A Series Dual Current Limited Over-Voltage Digital Termination - TSSOP-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
STMicroelectronics PCLT-2AT4-TR - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 30V
On State Current [It]-Typ: 11mA
Off-State Current [Idrm]: 40µA
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
62,500
Germany (Online Only):
62,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,475.00
USD
Quantity
Web Price
2,500+
$1.39
Product Variant Information section