text.skipToContent text.skipToNavigation

Manufacturer Part #

MMIX1H60N150V1

MMIX1H Series 1500 Vdrm Surface Mount Power Thyristor

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Date Code:
Product Specification Section
IXYS MMIX1H60N150V1 - Technical Attributes
Attributes Table
Type: Thyristor
On-State Voltage [Vtm]: 6V
Off-State Voltage [Vdrm]: 1500V
Off-State Current [Idrm]: 15µA
On-state RMS Current [Irms]-Max: 20A
Hold Current [Ih]: 350A
Configuration: Dual
Peak Current-Max: 32kA
Capacitance: 5120pF
Gate Trigger Voltage: 2.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$40.73
USD
Quantity
Unit Price
1
$40.73
4
$40.18
15
$39.67
30
$39.40
75+
$38.79