Manufacturer Part #
EKM10-10-SCT
EKM10 Series 1000 V 10 A Blade Terminal Bolt Mount Cartridge Fuse
Product Specification Section
Eaton EKM10-10-SCT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton EKM10-10-SCT - Technical Attributes
Attributes Table
Voltage Rating: | 1kV |
Response Characteristic: | Fast-Acting |
Current Rating: | 10A |
Resistance: | 12.5mΩ |
Operating Temp Range: | -40°C to +125°C |
Dimension: | L 39mm x D 10.3mm |
Mounting Method: | Bolt On |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
400+
$8.45
Product Variant Information section
Available Packaging
Package Qty:
400 per Bulk
Mounting Method:
Bolt On