BK/GMA-250-R in Bag by Eaton | Electronic Fuses | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/GMA-250-R

GMA Series Fast-Acting 250 VAC 0.25 A Ø 5 x 20 mm Glass Cartridge Ferrule Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
Eaton BK/GMA-250-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 0.25A
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
353
USA:
353
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.28
USD
Quantity
Unit Price
1
$0.28
125
$0.27
400
$0.265
1,500
$0.26
5,000+
$0.245
Product Variant Information section