Manufacturer Part #
OM13031,598
Hitex LPC4300 Evaluation Board with USB Cable
Product Specification Section
NXP OM13031,598 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP OM13031,598 - Technical Attributes
Attributes Table
Application Type: | Embedded Control |
Core Supported: | LPC4300 |
Features & Applications
The OM13031,598 is a Hitex LPC4350 evaluation board has a variety of special features showcasing the high-performance DSC capability of the LPC4350 microprocessor.
The board is USB-powered, but can also be driven by external power supply or via power-over-Ethernet. It is equipped with 65MB SDRAM, 32MB parallel flash and 512kB SRAM and a serial EEPROM.
Features:
- CPU: LPC1850 (ARM Cortex-M3)
- Power-over-Ethernet
- Ready for energy consumption analysis with PowerScale of the complete board, the CPU-core and other peripherals
- SDRAM, SRAM, parallel flash, NAND flash, qSPI flash
- Temperature sensor, SD card, media-connector
- CAN, UART, Ethernet, USB (Host, Device, OTG)
- Debug with standard ARM JTAG and JTAG + Trace connector
- Ready for Jennic ZigBee module
- Small onboard display and NXP standard display / LCD interface
- Touch buttons and LEDs
- Wrap field for user circuits
- Audio IN and OUT, microphone IN, headphones OUT and a D-Class amplifier
- Ready for 4x ADC1415 analog-to-digital converters with user filtering option
Box Contains:
- Hitex LPC4350 Evaluation Board
- USB Cable
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1+
$391.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk