Manufacturer Part #
SPMWH12245Q5W8TMSA
LM286B+ 80 CRI 4000k SA flux Quarter M
Product Specification Section
Samsung LED SPMWH12245Q5W8TMSA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Samsung LED SPMWH12245Q5W8TMSA - Technical Attributes
Attributes Table
Package Type: | 2835 (3528) |
Dimensions: | 3.48 x 2.8 mm |
Color: | Neutral White |
CCT: | 4000K |
CRI: | 80 |
Minimum Flux: | 106lm |
Typical Flux: | 111lm |
Nominal Current: | 50mA |
Maximum Current: | 60mA |
Test Temperature: | 25°C |
Maximum Temperature: | 125°C |
Application 1: | Standard Indoor |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.0108
8,000
$0.0106
16,000
$0.0104
20,000
$0.0103
60,000+
$0.0098
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel