Manufacturer Part #
SPMWH1221FQ5GBPMSB
Samsung LM282B+ 80CRI 6500K SB
Product Specification Section
Samsung LED SPMWH1221FQ5GBPMSB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Samsung LED SPMWH1221FQ5GBPMSB - Technical Attributes
Attributes Table
Package Type: | 2835 (3528) |
Dimensions: | 3.48 x 2.8 mm |
Color: | Cool White |
CCT: | 6500K |
CRI: | 80 |
Minimum Flux: | 123lm |
Typical Flux: | 128lm |
Nominal Current: | 150mA |
Maximum Current: | 160mA |
Test Temperature: | 25°C |
Maximum Temperature: | 115°C |
Application 1: | Standard Indoor |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
4,000
$0.0128
12,000
$0.0123
16,000
$0.0122
40,000
$0.0118
60,000+
$0.0114
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel