Manufacturer Part #
SPMWH1228MD7WAUYVK
LM281B+ PRO 3500K 90CRI VK
Product Specification Section
Samsung LED SPMWH1228MD7WAUYVK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung LED SPMWH1228MD7WAUYVK - Technical Attributes
Attributes Table
Package Type: | 2835 (3528) |
Dimensions: | 3.48 x 2.8 mm |
Color: | Warm White |
CCT: | 3500K |
CRI: | 90 |
Minimum Flux: | 29.5lm |
Typical Flux: | 30.5lm |
Nominal Current: | 65mA |
Maximum Current: | 300mA |
Test Temperature: | 25°C |
Maximum Temperature: | 115°C |
Application 1: | Standard Indoor |
Application 2: | Standard Outdoor |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
204,000
USA:
204,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.0256
8,000
$0.0251
12,000
$0.0249
16,000
$0.0247
20,000+
$0.0241
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount