text.skipToContent text.skipToNavigation

Manufacturer Part #

BXCP-50G-11L-J11-3-A1-00-0-3

Bridgelux® CSP 1111 Series Surface Mount 5000 K 90 CRI 250 mA Cool White

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code:
Product Specification Section
Bridgelux BXCP-50G-11L-J11-3-A1-00-0-3 - Technical Attributes
Attributes Table
Package Type: 1111
Color: Cool White
CCT: 5000K
CRI: 90
Nominal Current: 150mA
Maximum Current: 500mA
Test Temperature: 25°C
Maximum Temperature: 105°C
Application 1: Standard Indoor
Application 2: Standard Outdoor
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
60000
Multiple Of:
6000
Total
$3,294.00
USD
Quantity
Unit Price
6,000
$0.058
12,000
$0.0571
18,000
$0.0565
24,000
$0.0561
30,000+
$0.0549