Part Details | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | No of Positions | No of Rows | Contact Termination | Pitch | Style/Orientation | Termination | Operating Temp Range | Voltage Rating | Current Rating | Contact Material | Contact Plating | Material | Gender | Type | Mating Type | Color | Insulation Resistance | Mounting Feature |
Qty Unit Price 1 $0.505 50 $0.495 200 $0.48 500 $0.47 2,000 $0.445 | 205,616 Ready to Ship! | 4 Weeks | 2211 | Bag | Wire Mount | ||||||||||||||||||
Qty Unit Price 700 $1.04 1,400 $1.03 | 107,924 Ready to Ship! | 3 Weeks | 2427 | Bag | 4 | 2 | Crimp Terminal | 4.5 mm | Free Hanging Plug | Crimp | -55°C to +125°C | 13A | Plastic | Female | Housing | Latch Lock | Grey | Wire Mount | |||||
Qty Unit Price 3,000 $0.255 6,000 $0.25 | 101,483 Ready to Ship! | 13 Weeks | 2335 | Bag | 2 | 1 | Male/Pin Crimp | 6.35 mm | Free Hanging Plug | Crimp | -55°C to +105°C | 600V | Phosphor Bronze | Tin | Nylon | Female | Plug | Positive Lock | Natural | ||||
Qty Unit Price 2,500 $0.152 5,000 $0.15 7,500 $0.149 12,500 $0.146 | 100,000 Ready to Ship! | 10 Weeks | 2351 | Bag | 3 | Wire Wrap Terminal | Nylon | Power Lock | Wire Mount | ||||||||||||||
Qty Unit Price 1 $0.57 50 $0.56 200 $0.54 500 $0.53 2,000 $0.505 | 92,379 Ready to Ship! | 4 Weeks | 2403 | Bag | 2 | 1 | Crimp Terminal | 5.5 mm | Free Hanging Plug | Crimp | -55°C to +125°C | 250V | 13A | Polyamide | Male | Housing | Latch Lock | Grey | Wire Mount | ||||
TE Connectivity Universal MATE-N-LOK 3 Position Positive Lock Female Free Hanging Housing | Qty Unit Price 1 $0.142 200 $0.139 750 $0.136 2,000 $0.133 7,500 $0.128 | 75,762 Ready to Ship! | 6 Weeks | 2109 | Bag | 3 | 1 | Female/Socket Crimp | 6.35 mm | Receptacle Housing | Crimp | -55°C to +105°C | 600V | Pre-Tin | Nylon | Female | Receptacle | Positive Lock | Natural | 1000MΩ | |||
TE Connectivity Universal MATE-N-LOK 2 Position Positive Lock Free Hanging Housing Receptacle | Qty Unit Price 1 $0.123 250 $0.121 750 $0.118 2,500 $0.116 7,500 $0.111 | 73,611 Ready to Ship! | 20 Weeks | 2138 | Bag | 2 | 1 | Crimp Terminal | 6.35 mm | Receptacle Housing | Crimp | -55°C to +125°C | 600V | Pre-Tin | Nylon | Female | Receptacle | Positive Lock | Natural | 1000MΩ | Panel Mount | ||
Qty Unit Price 100 $0.265 400 $0.26 1,000 $0.255 2,500 $0.25 4,000 $0.245 | 65,900 Ready to Ship! | 12 Weeks | 2442 | Bag | 1 | 1 | Female/Socket Crimp | Free Hanging Plug | Crimp | -30°C to +105°C | 250V | 1A | Polybutylene Terephthalate | Female | Housing | Latch Lock | Grey | 100MΩ | Cable Mount | ||||
Qty Unit Price 1 $0.435 75 $0.425 250 $0.415 750 $0.405 2,500 $0.39 | 64,265 Ready to Ship! | 30 Weeks | 2402 | Bag | 2 | 1 | Crimp Terminal | 6 mm | Free Hanging Plug | Crimp | -40°C to +125°C | 24V | 14A | Polyamide | Female Plug | Housing | Latch Lock | Black | 200MΩ | Cable Mount | |||
Qty Unit Price 500 $0.0809 1,500 $0.0788 5,000 $0.0764 10,000 $0.0751 20,000 $0.0727 | 60,000 Ready to Ship! | 17 Weeks | 2045 | Bag | 2 | Female/Socket Crimp | Free Hanging Receptacle | Nylon | Latch Lock | ||||||||||||||
Qty Unit Price 1 $0.52 50 $0.505 200 $0.495 500 $0.485 2,000 $0.46 | 58,676 Ready to Ship! | 4 Weeks | 2416 | Box | 3 | 1 | Female/Socket Crimp | 6 mm | Receptacle Housing | Crimp | -40°C to +125°C | 24V | 14A | Polyamide | Tin | Polyamide | Male | Receptacle | Black | 200MΩ | |||
Qty Unit Price 1 $0.173 150 $0.17 500 $0.166 1,500 $0.163 5,000 $0.156 | 55,220 Ready to Ship! | 17 Weeks | 2411 | Bag | 6 | 1 | Female/Socket Crimp | 3.96 mm | Receptacle Housing | Crimp | -55°C to +105°C | 250V | 6.5A | Nylon | Female | Receptacle | Locking Ramp | Natural | |||||
TE Connectivity MATE-N-LOK 12 Position Positive Lock Female Free Hanging Receptacle Housing | Qty Unit Price 1 $0.215 125 $0.21 400 $0.205 1,250 $0.20 4,000 $0.193 | 54,670 Ready to Ship! | 6 Weeks | 2107 | Bag | 12 | 3 | Male/Pin Crimp | 6.35 mm | Free Hanging Receptacle | Crimp | -55°C to +105°C | 600V | Pre-Tin | Nylon | Female | Receptacle | Positive Lock | Natural | 1000MΩ | |||
TE Connectivity MATE-N-LOK 4 Position Positive Lock Female Free Hanging Receptacle Housing | Qty Unit Price 1 $0.146 200 $0.144 750 $0.14 2,000 $0.138 7,500 $0.132 | 51,166 Ready to Ship! | 20 Weeks | 2235 | Bag | 4 | 1 | Female/Socket Crimp | 6.35 mm | Free Hanging Receptacle | Crimp | -55°C to +105°C | 600V | Pre-Tin | Nylon | Female | Receptacle | Positive Lock | Natural | 1000MΩ | |||
Qty Unit Price 1 $0.163 150 $0.16 500 $0.156 1,500 $0.153 5,000 $0.146 | 50,000 Ready to Ship! | 25 Weeks | 2445 | Bag | 6 | 1 | Female/Socket Crimp | 3.96 mm | Free Hanging Receptacle | Crimp | -55°C to +105°C | 250V | 6.5A | Nylon | Female | Receptacle | Locking Ramp | Natural | |||||
Qty Unit Price 1,500 $0.355 3,000 $0.35 4,500 $0.345 | 49,500 Ready to Ship! | 39 Weeks | 2421 | Bag | |||||||||||||||||||
Qty Unit Price 1 $0.56 50 $0.55 200 $0.535 500 $0.525 2,000 $0.50 | 48,590 Ready to Ship! | 26 Weeks | 2402 | Box | |||||||||||||||||||
TE Connectivity Universal MATE-N-LOK 2 Position Positive Lock Male Free Hanging Plug Housing | Qty Unit Price 1 $0.15 200 $0.147 750 $0.144 2,000 $0.141 7,500 $0.135 | 46,751 Ready to Ship! | 6 Weeks | 2134 | Bag | 2 | 1 | Male/Pin Crimp | 6.35 mm | Free Hanging Plug | Crimp | -55°C to +105°C | 600V | Phosphor Bronze | Pre-Tin | Nylon | Male | Plug | Positive Lock | Natural | 1000MΩ | ||
Qty Unit Price 1 $0.149 200 $0.146 750 $0.143 2,000 $0.14 7,500 $0.134 | 45,165 Ready to Ship! | 6 Weeks | 2225 | Bag | 2 | 1 | Crimp Terminal | 3.68 mm | Free Hanging Receptacle | Crimp | -55°C to +105°C | 250V | 13A | Tin | Nylon | Female | Receptacle | Detent Lock | Natural | ||||
Qty Unit Price 5,000 $0.265 | 45,000 Ready to Ship! | 14 Weeks | 2418 | Reel | 20 | 2 | 0.4 mm | Receptacle | Solder | -35°C to +85°C | 30V | 0.3A | Phosphor bronze | Gold | LCP | Female | Housing | 50mΩ | Surface Mount | ||||
TE Connectivity Universal MATE-N-LOK 6 Position Positive Lock Female Free Hanging Housing | Qty Unit Price 1 $0.178 150 $0.174 500 $0.171 1,500 $0.167 5,000 $0.16 | 37,318 Ready to Ship! | 21 Weeks | 2427 | Bag | 6 | 2 | Female/Socket Crimp | 6.35 mm | Free Hanging Receptacle | Crimp | -55°C to +105°C | 600V | Pre-Tin | Nylon | Female | Receptacle | Positive Lock | Natural | 1000MΩ | |||
TE Connectivity Commercial MATE-N-LOK 1 Position Detent Lock Female Free Hanging Receptacle Housing | Qty Unit Price 1 $0.137 200 $0.135 750 $0.131 2,000 $0.129 7,500 $0.124 | 30,000 Ready to Ship! | 18 Weeks | 2419 | Box | 1 | 1 | Female/Socket Crimp | Receptacle Housing | Crimp | -55°C to +105°C | 250V | Nylon | Male | Receptacle | Detent Lock | Natural | ||||||
Qty Unit Price 600 $1.54 1,200 $1.52 | 25,908 Ready to Ship! | 3 Weeks | 2402 | Bag | 6 | 2 | Crimp Terminal | 4.5 mm | Free Hanging Receptacle | Crimp | -55°C to +125°C | 250V | 13A | Male | Housing | Latch Lock | Grey | Wire Mount | |||||
Qty Unit Price 1 $1.13 30 $1.10 100 $1.07 300 $1.05 1,000 $0.99 | 25,600 Ready to Ship! | 25 Weeks | 1848 | Bag | 18 | Crimp Terminal | Free Hanging Plug | Nylon | Positive Lock | ||||||||||||||
Qty Unit Price 1 $0.156 200 $0.152 500 $0.15 2,000 $0.146 5,000 $0.14 | 22,000 Ready to Ship! | 19 Weeks | 2402 | Bag | 1 | 1 | PCB | Tab Housing | Nylon | Nylon | Female | Housing | Natural |
Added to Your Shopping Cart