Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Polarity | R1, R2 | Collector Current Max | Output Current-Max | CE Voltage-Max | Supply Voltage | Power Dissipation-Tot | Collector - Base Voltage | Collector - Emitter Saturation Voltage | DC Current Gain-Min | Emitter - Base Voltage | Configuration | Collector - Current Cutoff | Frequency - Transition | Operating Temp Range | Mounting Feature |
Micro Commercial Components DTA113ZCA Series 50 V 100 mA Surface Mount PNP Digital Transistor - SOT-23-3 | Qty Unit Price 3,000 $0.0115 9,000 $0.0113 30,000 $0.011 60,000 $0.0108 120,000 $0.0105 | 6,378,000 Ready to Ship! | 14 Semaines | 2441 | Reel | SOT-23 (SC-59,TO-236) | PNP | 1/10kΩ | 100mA | 50V | 0.2W | 33 | Single | 250MHz | Surface Mount | |||||||
Qty Unit Price 3,000 $0.018 9,000 $0.0175 15,000 $0.0173 45,000 $0.0169 75,000 $0.0166 | 1,650,000 Ready to Ship! | 14 Semaines | 2436 | Reel | SOT-323 (SC-70) | PNP | 4.7/9.87kΩ | 100mA | 50V | 0.2W | 0.3V | 30 | Single | 250MHz | Surface Mount | |||||||
Qty Unit Price 10,000 $0.0168 20,000 $0.0165 30,000 $0.0164 50,000 $0.0162 100,000 $0.0158 | 1,150,000 Ready to Ship! | 10 Semaines | 2403 | Reel | NPN | 100mA | 50V | 246mW | 80 | Surface Mount | ||||||||||||
Qty Unit Price 3,000 $0.0269 9,000 $0.0262 15,000 $0.0259 30,000 $0.0255 60,000 $0.0249 | 1,002,000 Ready to Ship! | 13 Semaines | 2430 | Reel | SOT-23 (SC-59,TO-236) | NPN | 10/47kΩ | 100mA | 50|V | Surface Mount | ||||||||||||
Qty Unit Price 3,000 $0.0163 9,000 $0.016 15,000 $0.0158 60,000 $0.0153 90,000 $0.015 | 864,000 Ready to Ship! | 11 Semaines | 2430 | Reel | SOT-323 (SC-70) | NPN | 100mA | 50V | 202mW | Surface Mount | ||||||||||||
Qty Unit Price 3,000 $0.0119 9,000 $0.0116 30,000 $0.0113 60,000 $0.0111 120,000 $0.0108 | 414,000 Ready to Ship! | 14 Semaines | 2441 | Reel | SOT-323 (SC-70) | NPN | 2.2/10kΩ | 100mA | 50V | 0.2W | 33 | Single | 250MHz | Surface Mount | ||||||||
Qty Unit Price 3,000 $0.0111 9,000 $0.0108 30,000 $0.0104 60,000 $0.0102 120,000 $0.0098 | 402,000 Ready to Ship! | 8 Semaines | 2441 | Reel | SOT-23 (SC-59,TO-236) | NPN | 4.7/4.7kΩ | 100mA | 50V | 250mW | 50V | 0.15V | 30 | 10V | Single | 100nA | 230MHz | -65°C to +150°C | Surface Mount | |||
Qty Unit Price 3,000 $0.0201 9,000 $0.0196 15,000 $0.0194 45,000 $0.0189 75,000 $0.0185 | 372,000 Ready to Ship! | 6 Semaines | 2427 | Reel | SOT-363 (SC-70-6, SC-88) | NPN | 4.7/47kΩ | 100mA | 100mA | 50V | 30V | 200mW | 50V | 100V | 100 | 5V | Dual | 100nA | 230MHz | -65°C to +150°C | Surface Mount | |
Diodes Incorporated DDTC143TU Series 50 V 100 mA NPN Pre-Biased Small Signal Transistor - SOT-323 | Qty Unit Price 3,000 $0.0218 9,000 $0.0213 15,000 $0.021 45,000 $0.0205 75,000 $0.0201 | 330,000 Ready to Ship! | 12 Semaines | 2450 | Reel | SOT-323 (SC-70) | Surface Mount | |||||||||||||||
Qty Unit Price 3,000 $0.0173 9,000 $0.0168 15,000 $0.0167 60,000 $0.0162 90,000 $0.0158 | 264,000 Ready to Ship! | 12 Semaines | 2336 | Reel | SOT-23 (SC-59,TO-236) | PNP | 47/47kΩ | 0.1A | 50V | 246mW | 50V | 0.25V | 80 | Single | 100nA | -55°C to +150°C | Surface Mount | |||||
Qty Unit Price 3,000 $0.0166 9,000 $0.0162 15,000 $0.016 60,000 $0.0155 90,000 $0.0152 | 258,000 Ready to Ship! | 10 Semaines | 2421 | Reel | SC-75 | NPN | 10kΩ | 100mA | 50|V | Surface Mount | ||||||||||||
Qty Unit Price 3,000 $0.026 9,000 $0.0254 15,000 $0.0251 30,000 $0.0247 60,000 $0.024 | 237,000 Ready to Ship! | 15 Semaines | 2241 | Reel | EMT-3 | NPN | 2.2/2.2kΩ | 100mA | 50|V | Surface Mount | ||||||||||||
Qty Unit Price 3,000 $0.0232 9,000 $0.0226 15,000 $0.0224 30,000 $0.022 60,000 $0.0215 | 216,000 Ready to Ship! | 10 Semaines | 2437 | Reel | SOT-363 (SC-70-6, SC-88) | NPN-Pre-Biased | 10/10kΩ | 100mA | 100mA | 50V | 2V | 385mW | 50V | 0.25V | 35 | Dual | 100nA | -55°C to +150°C | Surface Mount | |||
Qty Unit Price 3,000 $0.0109 9,000 $0.0105 30,000 $0.0102 60,000 $0.0099 120,000 $0.0096 | 204,000 Ready to Ship! | 11 Semaines | 2436 | Reel | SOT-23 (SC-59,TO-236) | NPN-Pre-Biased | 10/10kΩ | 100mA | 100mA | 50V | 1.8V | 400mW | 50V | 0.25V | 35 | Single | 100nA | -55°C to +150°C | Surface Mount | |||
Qty Unit Price 10,000 $0.0162 20,000 $0.016 30,000 $0.0158 50,000 $0.0157 100,000 $0.0153 | 190,000 Ready to Ship! | 10 Semaines | 2348 | Reel | SOT-23 (SC-59,TO-236) | NPN | 10/10kΩ | 0.1A | 50V | 246mW | 50V | 0.25V | 35 | Single | 100nA | -55°C to +150°C | Surface Mount | |||||
Qty Unit Price 3,000 $0.013 9,000 $0.0127 30,000 $0.0124 60,000 $0.0122 120,000 $0.0119 | 156,000 Ready to Ship! | 16 Semaines | 2444 | Reel | SOT-523 | NPN/PNP | 10kΩ | 100nA | 100mA | 50V | 150mW | 68 | Dual | 250MHz | 150°C | Surface Mount | ||||||
Diodes Incorporated DCX143TU Series 50V 100 mA Small Signal Complementary Pre-Biased Dual Transistor | Qty Unit Price 3,000 $0.0264 9,000 $0.0257 15,000 $0.0254 30,000 $0.025 60,000 $0.0244 | 153,000 Ready to Ship! | 12 Semaines | 2430 | Reel | SOT-363 (SC-70-6, SC-88) | NPN/PNP | 4.7/47kΩ | 100mA | 5|V | Surface Mount | |||||||||||
Qty Unit Price 10,000 $0.0307 20,000 $0.0302 30,000 $0.0299 40,000 $0.0297 50,000 $0.0291 | 140,000 Ready to Ship! | 12 Semaines | 2406 | Reel | SOT-363 (SC-70-6, SC-88) | NPN/PNP | 47/47kΩ | 100mA | 50V | 250mW | 50V | 0.25V | 80 | Dual | 100nA | -55°C to +150°C | Surface Mount | |||||
Qty Unit Price 3,000 $0.0098 12,000 $0.0094 30,000 $0.0092 75,000 $0.009 120,000 $0.0087 | 129,000 Ready to Ship! | 10 Semaines | 2413 | Reel | SOT-23 (SC-59,TO-236) | PNP | 10kΩ | 100mA | 50|V | Surface Mount | ||||||||||||
Qty Unit Price 3,000 $0.0231 9,000 $0.0225 15,000 $0.0222 30,000 $0.0219 60,000 $0.0213 | 129,000 Ready to Ship! | 10 Semaines | 2446 | Reel | SOT-363 (SC-70-6, SC-88) | NPN/PNP | 10kΩ | 100mA | 50|V | Surface Mount | ||||||||||||
Qty Unit Price 3,000 $0.0163 9,000 $0.016 15,000 $0.0158 60,000 $0.0153 90,000 $0.015 | 120,000 Ready to Ship! | 10 Semaines | 2328 | Reel | SOT-323 (SC-70) | NPN | 10kΩ | 100mA | 50|V | Surface Mount | ||||||||||||
Qty Unit Price 3,000 $0.0177 9,000 $0.0173 15,000 $0.0171 45,000 $0.0167 75,000 $0.0163 | 114,000 Ready to Ship! | 10 Semaines | 2403 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | ||||||||||||||||
Qty Unit Price 3,000 $0.0192 9,000 $0.0187 15,000 $0.0185 45,000 $0.0181 75,000 $0.0177 | 102,000 Ready to Ship! | 18 Semaines | 2449 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | ||||||||||||||||
Qty Unit Price 3,000 $0.0109 9,000 $0.0105 30,000 $0.0102 60,000 $0.0099 120,000 $0.0096 | 87,000 Ready to Ship! | 11 Semaines | 2449 | Reel | SOT-23 (SC-59,TO-236) | NPN | 4.7kΩ | 100mA | 50|V | Surface Mount | ||||||||||||
Infineon Trans Digital BJT PNP 50V 500mA 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R | Qty Unit Price 10,000 $0.0464 20,000 $0.0456 30,000 $0.0452 40,000 $0.0446 | 80,000 Ready to Ship! | 4 Semaines | 2336 | Reel | SOT-23 (SC-59,TO-236) | PNP | 2.2/10kΩ | 0.5A | 50V | 0.33W | 50V | 0.3V | 70 | Single | 100nA | 150MHz | Surface Mount |
Added to Your Shopping Cart