| Détails de la pièce | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Détails de la pièce | Prix (USD) | Stock global | Délai | Code de date | Emballage | Style d'emballage | Family | Logic Circuit | No of Functions / Channels | Supply Voltage-Nom | Propagation Delay | On-state Resistance-Max | Supply Current | Output Current | Power Dissipation | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
Nexperia 74CBTLV Series 3.6 V High Speed Single Bus Switch Surface Mount - TSSOP5 | Qté Prix unitaire 3 000 $0.215 6 000 $0.21 15 000 $0.205 | 6 000 Prêt à expédier! | N/A | 2509 | Reel | TSSOP-5 | CBT | Bus Switch | 1 | 2.3V to 3.6V | 0.16ns | 11Ω | 200µA | 128mA | 0.25W | -40°C to +125°C | -65°C to +150°C | 5 | 1 | Surface Mount |
Nexperia AEC-Q100 Series 15 V 155 Ohm 8-Channel Analog Multiplexer/Demultiplexer -SOIC-16 | Qté Prix unitaire 2 500 $0.189 5 000 $0.187 7 500 $0.185 10 000 $0.184 | 5 000 Prêt à expédier! | N/A | 2515 | Reel | SOIC-16 | HEF4000 | Mux/Demux | 8 | 3V to 15V | 155Ω | 50mA | 10mA | 500mW | -40°C to +125°C | -65°C to +150°C | 16 | 1 | Surface Mount | |
Nexperia 74CBTLV Series 3.6 V Surface Mount 4 Bit High Speed Bus Switch - DHVQFN-14 | Qté Prix unitaire 3 000 $0.47 6 000 $0.46 | 0 | N/A | Reel | DHVQFN-14 | CBT | Bus Switch | 4 | 2.3V to 3.6V | 0.31ns | 11Ω | 50µA | 128mA | 0.5W | -40°C to +125°C | -65°C to +150°C | 14 | 1 | Surface Mount | |
Nexperia 74CBTLV Series 2.3 to 3.6 V Dual 1-of-4 Multiplexer/Demultiplexer - TSSOP-16 | Qté Prix unitaire 2 500 $0.465 5 000 $0.46 7 500 $0.455 | 0 | N/A | Reel | TSSOP-16 | CBT | Mux/Demux | 8 | 2.3V to 3.6V | Surface Mount |
basket.added.to.basket