Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Frequency Range | Impedance | Rated Power | Frequency | Cone Material | Rated Voltage | Sound Pressure Level | Shape | Diameter | Height - Max | Termination Style | Operating Temp Range | Storage Temperature Range | Mounting Feature |
Qty Unit Price 140 $4.51 280 $4.46 420 $4.42 | 9,940 Ready to Ship! | 21 Weeks | 2411 | Box | ||||||||||||||||
Qty Unit Price 600 $4.06 | 7,200 Ready to Ship! | 21 Weeks | 2431 | Reel | 680Hz to 20kHz | 8Ω | 300mW | 87dB | Square | Solder Pads | -40°C to +85°C | -40°C to +85°C | Surface Mount | |||||||
Qty Unit Price 50 $3.14 400 $3.11 600 $3.08 | 6,000 Ready to Ship! | 22 Weeks | 2408 | Tray | 360Hz to 11kHz | 8Ω | 1W | 360Hz | Mylar | 91dB | Chassis Mount | |||||||||
CLS0401MAE-L152 Same Sky - CUI Devices CLS0401 Series 40 mm 1 W 5.0 mm Depth 4Ω 600 Hz Low Profile Speaker w/ Leads | Qty Unit Price 40 $2.75 120 $2.71 160 $2.70 400 $2.67 600 $2.63 | 4,400 Ready to Ship! | 22 Weeks | 2408 | Tray | |||||||||||||||
Qty Unit Price 1 $3.39 15 $3.32 40 $3.27 125 $3.22 300 $3.13 | 4,000 Ready to Ship! | 21 Weeks | 2429 | Box | ||||||||||||||||
CMS-16098A-SP Same Sky - CUI Devices CMS Series 16 x 9 x 3 mm 0.8 W 8 Ohm 550 Hz Spring Lead Micro Speaker | Qty Unit Price 1 $1.40 30 $1.38 100 $1.36 250 $1.34 750 $1.31 | 4,000 Ready to Ship! | 21 Weeks | 2425 | Tray | |||||||||||||||
Qty Unit Price 1 $4.19 15 $4.10 40 $4.04 100 $3.99 250 $3.87 | 3,810 Ready to Ship! | 22 Weeks | 2431 | Tray | ||||||||||||||||
Qty Unit Price 1 $1.77 30 $1.74 100 $1.71 200 $1.70 500 $1.65 | 3,344 Ready to Ship! | 21 Weeks | 2430 | Box | 1.36kHz to 20kHz | 8Ω | 0.5W | 1700Hz | Mylar | 87dB | 15m | 7.5m | PC Pin | Through Hole | ||||||
CMR-12062S-67 Same Sky - CUI Devices CMR Series 12 x 6 x 2 mm 2 mW 32 Ohm 450 Hz 117 dB IP67 Spring Contact Speaker | Qty Unit Price 200 $1.42 400 $1.41 600 $1.40 1,000 $1.38 | 3,000 Ready to Ship! | 18 Weeks | 2431 | Tray | 300Hz to 7000Hz | 32Ω | 20mW | 450Hz | Mylar | Rectangular | 2.25mm | Spring | -20°C to +70°C | -40°C to +85°C | Surface Mount | ||||
CMS-28528N-L152 Same Sky - CUI Devices CMS Series Ø28 x 5.2 mm 2 W 8 Ohm 750 Hz Wire Leads SPCC Speaker | Qty Unit Price 40 $2.14 120 $2.11 200 $2.10 400 $2.08 800 $2.05 | 2,563 Ready to Ship! | 21 Weeks | 2429 | Tray | 600Hz to 20kHz | 8Ω | 2W to 3W | 750Hz | 91dB | Round | 28m | 5.2m | Wire Leads | -20°C to +55°C | -30°C to +60°C | ||||
Qty Unit Price 56 $4.13 112 $4.08 168 $4.06 224 $4.04 280 $3.98 | 2,240 Ready to Ship! | 21 Weeks | 2428 | Box | ||||||||||||||||
Qty Unit Price 1,120 $3.87 | 2,240 Ready to Ship! | 22 Weeks | 2431 | Tray | ||||||||||||||||
CMS0401KL-1X Same Sky - CUI Devices CMS0401 Series 40 x 40 mm 4 W 14.5 mm Depth 8Ω 320 Hz Miniature Monitor | Qty Unit Price 1 $9.11 5 $8.99 20 $8.88 50 $8.81 125 $8.68 | 2,040 Ready to Ship! | 22 Weeks | 2408 | Tray | |||||||||||||||
Qty Unit Price 1,000 $3.40 | 2,000 Ready to Ship! | 22 Weeks | 2408 | Box | ||||||||||||||||
CSS-1021028N Same Sky - CUI Devices Nd-Fe-B Magnet 102 x 120 x 35.5 mm 10 W 8 Ω 115 Hz Metal Speaker | Qty Unit Price 2 $3.65 | 2,000 Ready to Ship! | 21 Weeks | 2430 | Bulk | |||||||||||||||
Qty Unit Price 300 $2.35 600 $2.32 | 1,800 Ready to Ship! | 22 Weeks | 2419 | Bulk | ||||||||||||||||
CMS-160925-078S-67 Same Sky - CUI Devices CMS Series 16 x 9 x 2.5 mm 0.7 W 8 Ohm 550 Hz IP67 Spring Contact Speaker | Qty Unit Price 100 $1.28 300 $1.26 1,000 $1.24 1,500 $1.23 | 1,800 Ready to Ship! | 18 Weeks | 2429 | Tray | |||||||||||||||
Qty Unit Price 35 $3.95 70 $3.91 140 $3.87 175 $3.86 525 $3.78 | 1,785 Ready to Ship! | N/A | 2423 | Tray | ||||||||||||||||
Qty Unit Price 72 $5.26 144 $5.23 216 $5.21 288 $5.20 360 $5.17 | 1,510 Ready to Ship! | 22 Weeks | 2342 | Box | ||||||||||||||||
CES-703116-28PM Same Sky - CUI Devices Speakers Transducers speaker, 70 x 31mm rectangle, 16.5mm deep, mylar, | Qty Unit Price 80 $3.56 160 $3.53 240 $3.51 320 $3.49 400 $3.45 | 1,200 Ready to Ship! | 18 Weeks | 2422 | Bag | |||||||||||||||
CDS-13138-SMT-TR Same Sky - CUI Devices CDS Series 8 Ohm Magnetic Speaker 300 mW 100 Hz Surface Mount | Qty Unit Price 600 $3.84 | 1,200 Ready to Ship! | 21 Weeks | 2417 | Reel | 840Hz to 1.26kHz | 6.8Ω to 9.2Ω | 0.7W to 1W | 1050Hz | Polyester | 87dB | Square | 4m | Solder Pads | -40°C to +85°C | -40°C to +85°C | Surface Mount | |||
Qty Unit Price 200 $2.98 400 $2.95 600 $2.92 | 1,000 Ready to Ship! | 22 Weeks | 2407 | Box | ||||||||||||||||
Qty Unit Price 1,000 $4.63 | 1,000 Ready to Ship! | 22 Weeks | 2309 | Box | ||||||||||||||||
CLS0261MAE-L152 Same Sky - CUI Devices CLS Series 8 Ohm 540 Hz 88 dB 0.5 W Ø 26 x 4.6 mm Magnetic Speaker | Qty Unit Price 1 $2.51 20 $2.45 50 $2.42 150 $2.39 400 $2.32 | 1,000 Ready to Ship! | 22 Weeks | 2342 | Tray | 500mW | 660Hz | 4.5mm | ||||||||||||
CMS-28588N-L152 Same Sky - CUI Devices speaker, 28 mm round, 5.5 mm deep, Nd-Fe-B, 2 W, 8 Ω, 550 Hz, 152 mm wire leads | Qty Unit Price 50 $2.20 | 1,000 Ready to Ship! | 21 Weeks | 2429 | Tray |
Added to Your Shopping Cart