Détails de la pièce | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Détails de la pièce | Prix (USD) | Stock global | Délai | Code de date | Emballage | Voltage Rating | Response Characteristic | Current Rating | Resistance | Interrupting Rating | Operating Temp Range | Typical Melting I2t (A2sec) | Dimension | Case Size | Moisture Sensitivity Level | Mounting Feature |
Qté Prix unitaire 5 000 $0.0909 10 000 $0.0894 15 000 $0.0885 20 000 $0.0879 25 000 $0.086 | 5 000 Prêt à expédier! | 12 Semaines | 2448 | Reel | 32V | Fast-Acting | 2.5A | 37mΩ | -55°C to +125°C | L 1.55mm x W 0.85mm | 0603 (1608 Metric) | 1 | Surface Mount | |||
Qté Prix unitaire 1 000 $0.70 2 000 $0.68 | 1 000 Prêt à expédier! | 12 Semaines | 2446 | Reel | 63V | Fast-Acting | 0.5A | 0.66Ω | 50A | -55°C to +125°C | 1206 (3216 Metric) | Surface Mount | ||||
Vishay MFU Series 1206(3216) Fast Acting 2.5 A 63 VDC Surface Mount Thin Film Chip Fuse | Qté Prix unitaire 1 $0.335 125 $0.325 400 $0.315 1 250 $0.31 4 000 $0.295 | 0 | 12 Semaines | Bulk | 63V | Very Fast Acting | 2.5A | -55°C to +125°C | 1206 (3216 Metric) | Surface Mount | ||||||
Qté Prix unitaire 1 000 $0.161 3 000 $0.158 5 000 $0.156 10 000 $0.155 20 000 $0.152 | 0 | 12 Semaines | Reel | 32V | Very Fast Acting | 1A | -55°C to +125°C | 0402 (1005 Metric) | Surface Mount | |||||||
Qté Prix unitaire 5 000 $0.112 10 000 $0.11 20 000 $0.109 25 000 $0.108 | 0 | 12 Semaines | Reel | 32V | Very Fast Acting | 500mA | -55°C to +125°C | 0603 (1608 Metric) | Surface Mount | |||||||
Qté Prix unitaire 1 000 $0.129 3 000 $0.127 5 000 $0.125 15 000 $0.123 25 000 $0.121 | 0 | 12 Semaines | Reel | |||||||||||||
Qté Prix unitaire 1 000 $0.129 3 000 $0.127 5 000 $0.125 15 000 $0.123 25 000 $0.121 | 0 | 12 Semaines | Reel | 32V | 3.15A | -55°C to +125°C | L 1.55mm x W 0.85mm | 0603 (1608 Metric) | Surface Mount | |||||||
Vishay MFU Series 0603 32 V 4 A Very Quick Acting Surface Mount Thin Film Chip Fuses | Qté Prix unitaire 1 000 $0.121 3 000 $0.119 5 000 $0.118 15 000 $0.116 25 000 $0.114 | 0 | 12 Semaines | Reel | 32V | Very Fast Acting | 4A | -55°C to +125°C | 0603 (1608 Metric) | Surface Mount | ||||||
Qté Prix unitaire 1 000 $0.265 2 000 $0.26 5 000 $0.255 15 000 $0.25 | 0 | 12 Semaines | Reel | 32V | Very Fast Acting | 0.5A | 0.57Ω | -55°C to +125°C | 9.0E-4A | 0805 (2012 Metric) | Surface Mount | |||||
Vishay MFU Series 0805 32 V 0.63 A Very Quick Acting Surface Mount Thin Film Chip Fuses | Qté Prix unitaire 1 000 $0.275 2 000 $0.27 4 000 $0.265 15 000 $0.26 | 0 | 12 Semaines | Reel | 32V | Very Fast Acting | 0.63A | -55°C to +125°C | 0805 (2012 Metric) | Surface Mount | ||||||
Vishay MFU Series 0805 (2012) Fast Acting 2 A 32 VDC Surface Mount Thin Film Chip Fuse | Qté Prix unitaire 1 000 $0.24 4 000 $0.235 15 000 $0.23 | 0 | 12 Semaines | Reel | 32V | Very Fast Acting | 2A | -55°C to +125°C | 0805 (2012 Metric) | Surface Mount | ||||||
Vishay MFU Series 0805 32 V 3 A Very Quick Acting Surface Mount Thin Film Chip Fuses | Qté Prix unitaire 1 000 $0.24 4 000 $0.235 15 000 $0.23 | 0 | 12 Semaines | Reel | 32V | Very Fast Acting | 3A | -55°C to +125°C | 0805 (2012 Metric) | Surface Mount | ||||||
Vishay MFU Series 0805 (2012) Fast Acting 4 A 32 VDC Surface Mount Thin Film Chip Fuse | Qté Prix unitaire 5 000 $0.173 10 000 $0.171 15 000 $0.17 20 000 $0.169 25 000 $0.166 | 0 | 12 Semaines | Reel | 32V | Very Fast Acting | 4A | -55°C to +125°C | 0805 (2012 Metric) | Surface Mount | ||||||
Vishay MFU Series 1206 (3216) Fast Acting 4 A 63 VDC Surface Mount Thin Film Chip Fuse | Qté Prix unitaire 1 000 $0.31 2 000 $0.305 4 000 $0.285 5 000 $0.30 10 000 $0.295 15 000 $0.28 | 0 | 12 Semaines | Reel | 63V | Very Fast Acting | 4A | -55°C to +125°C | 1206 (3216 Metric) | Surface Mount |
basket.added.to.basket