text.skipToContent text.skipToNavigation

Manufacturer Part #

H11A1

H11A1 Series Single Channel 30 V 5300 Vrms Phototransistor Optocoupler - DIP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay H11A1 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 30V
CTR-Min: 50%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications
The H11A1 is a part of H11Ax family Single Channel 30 V 5300 Vrms Phototransistor Optocoupler available in DIP-6 Package.

The H11Ax family is an industry standard single channel phototransistor coupler. It includes the H11A1/H11A2/H11A3/H11A4/H11A5 couplers. Each optocoupler consists of gallium arsenide infrared LED and a silicon NPN phototransistor.

Features:

  • Interfaces with common logic families
  • Input-output coupling capacitance < 0.5 pF
  • Industry standard dual-in line 6-pin package
  • Isolation test voltage: 5300 VRMS
  • Lead (Pb)-free component
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • AC mains detection
  • Reed relay driving
  • Switch mode power supply feedback
  • Telephone ring detection
  • Logic ground isolation
  • Logic coupling with high frequency noise rejection

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$660.00
USD
Quantity
Unit Price
50
$0.35
250
$0.335
1,000
$0.33
2,500
$0.325
6,250+
$0.31
Product Variant Information section