text.skipToContent text.skipToNavigation
TAIYO YUDEN

 

TAIYO YUDEN NR Series S Type AEC-Q200 Inductors

Improve performance and power efficiency now

The TAIYO YUDEN NR Series S Type is a family of wire-wound power inductors offering a wide range of inductances in 0.47uH – 220uH.

Reduce the design size of consumer and automotive applications with the small 2mm x 2mm x 1.0mm footprint of the NR Series inductors. Featuring a magnetic shield structure that will improve performance and power efficiency, these AEC-Q200 inductors by TAIYO YUDEN utilize a hard resin exterior that improves mechanical stress resistance and reduces bending caused by vibration to reduce core cracking.

Features
  • AEC-Q200
  • Magnetic shield structure
  • ±20% or ±30% inductance tolerance
  • 100kHz measuring frequency
Applications
  • Automotive (Body/Chassis)
    • Transmissions
    • LED headlights
    • Power steering
    • Anti-lock brake systems (ABS)
    • HEV / PHV / EV core control (battery, inverter, DC-DC)
    • Cruise control units
  • Automotive (Infotainment)
    • Car navigation
    • Keyless entry systems
    • Instrument panels
    • ITS / telematics systems
  • Industrial
    • Wireless base stations
    • AC servo motors
    • DC / DC converters
    • Smart meters
    • Medical equipment
  • Consumer Electronics
    • Cellphones
    • Hard disk drives
    • Digital video cameras
    • PDAs
    • LCD displays