Manufacturer Part #
ENW-89860A1KF
BLE 5.3 Version Low Energy nRF5340 ChipSet Integrated Chip Antenna Module
Product Specification Section
Panasonic ENW-89860A1KF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
Not yet classified.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ENW-89860A1KF - Technical Attributes
Attributes Table
RF Type: | TxRx + MCU |
RF Family: | 802.15.4, Bluetooth |
Data Rate: | 2Mbps |
Frequency Range: | 2402MHz to 2480MHz |
Output Power: | 3dBm |
Sensitivity: | -104dBm |
Flash Size (Bytes): | 1MB |
RAM Size: | 512kB |
InterfaceType / Connectivity: | I2C/I2S/SPI/UART/USB |
No of I/O Lines: | 48 |
Supply Voltage: | 1.7V to 5.5V |
Receiving Current: | 3.7mA |
Transmitting Current: | 5.3mA |
Operating Temperature: | -40°C to +85°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
500+
$11.77
Product Variant Information section
Available Packaging
Package Qty:
500 per Tray
Package Style:
Module
Mounting Method:
Surface Mount