TXM-315-KH3 in Tube by TE Connectivity | Proprietary | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TXM-315-KH3

KH SERIES RF TRANSMITTER W/ ENCODER 315MHZ

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity TXM-315-KH3 - Technical Attributes
Attributes Table
Data Rate: 5kbps
Supply Voltage: 2.7V to 5.2V
Certified: Yes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$1,783.00
USD
Quantity
Unit Price
100
$17.83
200+
$17.66
Product Variant Information section