![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
SX1276IMLTRT
SX1276: 3.7 V - 148 dBm 1020 MHz Low Power Long Range Transceiver - QFN - 28
| |||||||||||
| |||||||||||
Mfr. Name: | Semtech | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:QFN-28 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Semtech SX1276IMLTRT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Fabrication Site Change
09/12/2022 Details and Download
Description, Purpose and Effect of Change:In order to increase the overall production capacity, Semtech is qualifying fab 5 of TSMC (Taiwan, R.O.C.) as a second wafer manufacturing source. The wafer fabrication has been performed until now at TSMC fab 6 and 11. The performances of the chips are not affected and their datasheets are unchanged.Implementation Date December 2, 2022 Work Week 2248
Part Status:
Active
Active
Semtech SX1276IMLTRT - Technical Attributes
Attributes Table
Type: | Transceiver IC |
Data Rate-Max: | 300kbps |
Output Power: | 20dBm |
Interface Type: | SPI |
Frequency: | 137MHz to 1020MHz |
Supply Voltage: | 1.7V to 3.7V |
Sensitivity: | -148dBm |
Modulation: | FSK/GFSK/GMSK/MSK/OOK |
Operating System Supported: | Embedded |
Operating Temp Range: | -40°C to +85°C |
Package Style: | QFN-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$4.90
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $4.90 / Stock: 0 Qty: 3,000+$4.90 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $4.90 / Stock: 0 Qty: 3,000+$4.90 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $4.90 / Stock: 0 Qty: 3,000+$4.90 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $4.90 / Stock: 0 Qty: 3,000+$4.90 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $4.90 / Stock: 0 Qty: 3,000+$4.90 Stock: 0
Package Qty:
3000 per Reel
Package Style:
QFN-28
Mounting Method:
Surface Mount