text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX-8Q-0-10

MAX-8 Series 3.6 V 1.575 GHz -166 dBm Surface Mount 8 GNSS Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
u-blox MAX-8Q-0-10 - Technical Attributes
Attributes Table
No. of Channels: 72
Sensitivity: -166dBm
Supply Voltage: 2.7V to 3.6V
Supply Current-Max: 19mA
Cold Capture: 30s
Satellite: GLONASS/GNSS/GPS
Interface: I2C/UART
Frequency Range: 1575.42MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$6,910.00
USD
Quantity
Unit Price
500+
$13.82
Product Variant Information section