text.skipToContent text.skipToNavigation

Manufacturer Part #

MC12093DR2G

MC12093 Series ÷2, ÷4, ÷8 1.1 GHz Low Power Prescaler with Stand-By Mode -SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC12093DR2G - Technical Attributes
Attributes Table
Type: Divide-By-N
Frequency Range: 1.1GHz
Supply Voltage: 2.7V to 5.5V
Supply Current: 4.5mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC12093DR2G is a single low power prescaler with stand- bye mode. It features low power frequency division of a 1.1 GHz with a high frequency input signal.

The MOSAIC V(tm) technology is utilized to achieve low power dissipation of 6.75 mW at a minimum supply voltage of 2.7 V. On-chip output termination provides output current to drive a 2.0 pF (typical) high impedance load.

Features:

  • 1.1 GHz Toggle Frequency
  • Supply Voltage 2.7 V to 5.5 Vdc
  • Low Power 3.0 mA Typical
  • Operating Temperature -40 to 85°C
  • Divide by 2, 4 or 8 Selected by SW1 and SW2 Pins
  • On-Chip Termination
  • Pb-Free Packages are Available

Applications:

  • General Purpose Clock Generation
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,050.00
USD
Quantity
Unit Price
2,500+
$2.42
Product Variant Information section