text.skipToContent text.skipToNavigation

Manufacturer Part #

MC12093DG

MC12093 Series 2.7 to 5.5 V ÷2 / ÷4 / ÷8 1.1 GHz Low Power Prescaler - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
onsemi MC12093DG - Technical Attributes
Attributes Table
Frequency Range: 1.1GHz
Supply Voltage: 2.7V to 5.5V
Supply Current: 3µA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC12093 is a single modulus prescaler for low power frequency division of a 1.1 GHz high frequency input signal. MOSAIC V™ technology is utilized to achieve low power dissipation of 6.75 mW at a minimum supply voltage of 2.7 V. On−chip output termination provides output current to drive a 2.0 pF (typical) high impedance load. If additional drive is required for the prescaler output, an external resistor can be added parallel from the OUT pin to GND to increase the output power. Care must be taken not to exceed the maximum allowable current through the output.

Divide ratio control inputs SW1 and SW2 select the required divide ratio of ÷2, ÷4, or ÷8. Stand−By mode is featured to reduce current drain to 50 µA typical when the standby pin SB is switched LOW disabling the prescaler.

Key Features:

  • 1.1 GHz Toggle Frequency
  • Supply Voltage 2.7 V to 5.5 Vdc
  • Low Power 3.0 mA Typical
  • Operating Temperature −40°C to 85°C
  • Divide by 2, 4 or 8 Selected by SW1 and SW2 Pins
  • On−Chip Termination
  • Pb−Free Packages are Available

Applications:

  • General Purpose Clock Generation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,740
Factory Lead Time:
23 Weeks
Minimum Order:
294
Multiple Of:
98
Total
$1,190.70
USD
Quantity
Unit Price
98
$4.11
196
$4.07
294
$4.05
490
$4.02
980+
$3.96
Product Variant Information section