
Manufacturer Part #
ANT-916-CW-QW
916 MHz 50 Ohm 100 MHz Bw Omni Direct 1/4 Wave Whip Ant w/ RP-SMA Connector
Product Specification Section
TE Connectivity ANT-916-CW-QW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity ANT-916-CW-QW - Technical Attributes
Attributes Table
Operating Frequency: | 865MHz to 965MHz |
Gain: | 1.8dBi |
VSWR: | 1.9 |
Operating Temp Range: | -40°C to +90°C |
Pricing Section
Global Stock:
69
USA:
69
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$8.81
5
$8.71
25
$8.61
100
$8.52
250+
$8.39
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray