Manufacturer Part #
ANT-916-CW-HW-SMA
HW Series 916 MHz 1.2dBi Connector Mount ½-Wave Center-Fed Dipole Antennas
Product Specification Section
TE Connectivity ANT-916-CW-HW-SMA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity ANT-916-CW-HW-SMA - Technical Attributes
Attributes Table
Operating Frequency: | 900MHz to 930MHz |
Gain: | 1.2dBi |
VSWR: | 2 |
Operating Temp Range: | -20°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
50
$7.79
100
$7.75
150
$7.73
250
$7.70
500+
$7.64
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag