text.skipToContent text.skipToNavigation

Manufacturer Part #

PI7C9X7954BFDE

P17C9 Series 3.3 V Bridge PCI to UART Surface Mount Integrated Circuit - LQFP-128

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI7C9X7954BFDE - Technical Attributes
Attributes Table
Data Rate: 15Mbps
No of Functions / Channels: 4
Interface Type: UART
Supply Voltage-Nom: 1.6V to 3.6V
Power Dissipation: 0.8W
Clock Frequency-Max: 100MHz
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  LQFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$624.60
USD
Quantity
Web Price
90
$6.94
180
$6.91
270
$6.89
360
$6.88
450+
$6.83
Product Variant Information section