Manufacturer Part #
ISL32173EIBZ
IC RECEIVER 0/4 16SOIC
Product Specification Section
Renesas ISL32173EIBZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL32173EIBZ - Technical Attributes
Attributes Table
Data Rate: | 80Mbps |
ESD Voltage-Max: | ±16.5kV |
Operating Temp Range: | -40°C to +85°C |
Supply Voltage: | 3V to 5.5V |
Function: | Receiver |
No. of Receivers: | 4 |
Supply Current: | 15mA |
No of Terminals: | 16 |
Moisture Sensitivity Level: | 3 |
Package Style: | SOIC-16N |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,920+
$1.30
Product Variant Information section
Available Packaging
Package Qty:
1920 per Tube
Package Style:
SOIC-16N
Mounting Method:
Surface Mount