text.skipToContent text.skipToNavigation

Manufacturer Part #

M41T11M6F

M41T11 Series 2 to 5.5 V Serial I2C Real Time Clock Surface Mount - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
STMicroelectronics M41T11M6F - Technical Attributes
Attributes Table
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The M41T11M6F is a low power serial real-time clock (RTC) with a built-in 32.768 KHz oscillator and 56 bytes of NVRAM, available in SOIC-8 package.

The clock has a built-in power sense circuit which detects power failures and automatically switches to the battery supply during power failures. The energy needed to sustain the RAM and clock operations can be supplied from a small lithium coin cell.

Features:

  • Counters for seconds, minutes, hours, day, date, month, years and century
  • 32 kHz crystal oscillator integrating load capacitance (12.5 pF) providing exceptional oscillator stability and high crystal series resistance operation
  • Serial interface supports I2C bus (100 kHz protocol)
  • Ultra-low battery supply current of 0.8 µA (typ at 3V)
  • 2.0 to 5.5 V clock operating voltage
  • Automatic switchover and deselect circuitry
  • 56 bytes of general purpose RAM
  • Software clock calibration to compensate crystal deviation due to temperature
  • Automatic leap year compensation
  • Operating temperature of -40 to 85°C
  • Packaging includes a 28-lead SOIC and SNAPHAT® top (to be ordered separately; 3.3V to 5.0V supply voltage only)
  • RoHS compliant
  • Lead-free second level interconnect
Pricing Section
Global Stock:
140,000
Germany (Online Only):
140,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,375.00
USD
Quantity
Unit Price
2,500+
$1.35
Product Variant Information section