text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO256C-3TN100C

MACHXO Series 256 LUTs 78 I/O 1.8 / 2.5 / 3.3 V PLD - TQFP-100

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
Lattice Semiconductor LCMXO256C-3TN100C - Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 78
No of Logic Elements: 256
Memory Density: 2kb
Supply Voltage: 1.8V to 3.3V
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
Germany (Online Only):
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$675.00
USD
Quantity
Unit Price
90+
$7.50
Product Variant Information section