Manufacturer Part #
VBP104SR
VBP104SR Series 940 nm 65° Surface Mount Photodiode
Product Specification Section
Vishay VBP104SR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VBP104SR - Technical Attributes
Attributes Table
Wavelength: | 940nm |
Bandwidth: | 430nm to 1100nm |
Angle of Half Sensitivity: | ±65° |
Power Dissipation: | 215mW |
Viewing Angle: | 130° |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -40°C to +100°C |
No of Terminals: | 2 |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1,000
$0.315
3,000
$0.305
4,000
$0.30
10,000
$0.295
15,000+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount