text.skipToContent text.skipToNavigation

Manufacturer Part #

SMD-LX0707RGB-TR

Red/Green/Blue (RGB) 120 Deg 1 LED 1.8 x 1.8 x 0.65 mm Digital SMT LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Date Code:
Product Specification Section
Lumex SMD-LX0707RGB-TR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red / Green / Blue
Lens Type: Clear
Forward (Drive) Current: 5mA
Intensity: 180mcd/360mcd/72mcd
Viewing Angle: 120°
Operating Temp Range: -20°C to +70°C
Dimension: H  0.65mm x L  1.8mm x W  1.8mm
Features & Applications

The QuasarBrite™ SMD-LX0707RGB-TR from Lumex is a surface-mount RGB LED chip which includes a built-in driver to simplify lighting equipment design and reduce board footprint compared to systems with a discrete driver.

APPLICATIONS
• Architectural lighting
• Retail lighting
• Commercial lighting

FEATURES
• 120° viewing angle
• 5V supply voltage
• 5mA maximum drive current to each color LED
• Peak wavelengths:
 – Red: 630nm
 – Green: 520nm
 – Blue: 470nm
• Sample code reduces software development time

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.23
USD
Quantity
Web Price
1
$0.23
150
$0.22
500
$0.215
1,500
$0.205
5,000+
$0.192