Manufacturer Part #
LTST-C171GKT
Green 0805 130 º Min 5 mcd Typical 12 mcd Water Clear Lens SMT LED
Product Specification Section
LITEON LTST-C171GKT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Point of Manufacture Change
12/06/2022 Details and Download
Subject: An additional manufacturing site for SMD ChipLED C150/C170/C171 product families in Thailand. Description of change: In line with strategic growth, Lite-On Technology Corporation will add an additional site (Lite-On Thailand) for improvement in manufacturing efficiency and delivery performance. There would be no differences in materials used as compared to that of the currently approved Lite-On SMD production line. Lite-On will continue to ensure better product quality, lead-time and delivery schedule to our customers. Reason for change: An additional manufacturing site for SMD ChipLED C150/C170/C171.
Part Status:
Active
Active
LITEON LTST-C171GKT - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Green |
Lens Type: | Clear |
Forward Voltage: | 2.1V |
Forward (Drive) Current: | 20mA |
Intensity: | 12mcd |
Viewing Angle: | 130° |
Wavelength: | 565nm |
Rated Power: | 100mW |
Operating Temp Range: | -55°C to +85°C |
Storage Temperature Range: | -55°C to +85°C |
Dimension: | H 0.8mm x L 2mm x W 1.25mm |
Mounting Method: | Surface Mount |
Features & Applications
The LTST-C171CKT is a green color water clear lens surface mount LED with an intensity of 5 mcd.
Features:
- Super thin (0.80H mm) chip LED
- Package in 8 mm tape on 7" diameter reels
- Compatible with automatic placement equipment
- Compatible with infrared and vapor phase reflow solder process
- EIA STD package
- I.C compatible
Pricing Section
Global Stock:
187
USA:
187
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1
$0.193
15
$0.143
75
$0.114
300
$0.0881
1,500+
$0.0584
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount