Manufacturer Part #
LOC110STR
LOC110 Series Single Channel 3750 V SMT Single Linear Optocoupler - DIP-8
Product Specification Section
Littelfuse LOC110STR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse LOC110STR - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 3750V |
Directional: | Uni-Directional |
Forward Voltage: | 1.2V |
Reverse Voltage-Max [Vrrm]: | 5V |
Average Forward Current-Max: | 0.1A |
Power Dissipation: | 0.5W |
Output Type: | Photovoltaic |
Operating Temp-Max: | 85°C |
Storage Temperature Range: | -40°C to +125°C |
Package Style: | DIP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
Germany (Online Only):
4,000
Factory Lead Time:
23 Weeks
Quantity
Web Price
1,000
$1.23
2,000
$1.22
3,000
$1.21
4,000
$1.20
5,000+
$1.18
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DIP-8
Mounting Method:
Surface Mount