Manufacturer Part #
FOD814A300
FOD814 Series 5000 Vrms High Operating Temperature Phototransistor Optocoupler
Product Specification Section
onsemi FOD814A300 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FOD814A300 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 5000V |
Output Voltage-Max: | 70V |
CTR-Min: | 50% |
Operating Temp-Max: | 105°C |
Package Style: | DIP-4 |
Mounting Method: | Through Hole |
Features & Applications
The FOD814A300 is a 5000 V Isolation Voltage Max it consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package. The FOD617/817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual in-line package.
Features:
- AC input response (FOD814 only)
- Applicable to Pb-free IR reflow soldering
- Compact 4-pin package
- Current transfer ratio in selected groups:
- FOD617A: 40-80%
- FOD617B: 63-125%
- FOD617C: 100-200%
- FOD617D: 160-320%
- FOD814: 20-300%
- FOD814A: 50-150%
- FOD817: 50-600%
- FOD817A: 80-160%
- FOD817B: 130-260%
- FOD817C: 200-400%
- FOD817D: 300-600%
- C-UL, UL and VDE approved
- High input-output isolation voltage of 5000 Vrms
- Minimum BVCEO of 70 V guaranteed
- Higher operating temperatures (versus H11AXXX counterparts)
Applications:
- FOD814 Series
- AC line monitor
- Unknown polarity DC sensor
- Telephone line interface
- FOD617 and FOD817 Series
- Power supply regulators
- Digital logic inputs
- Microprocessor inputs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.122
250
$0.119
1,000
$0.117
3,000
$0.114
12,500+
$0.109
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
DIP-4
Mounting Method:
Through Hole