text.skipToContent text.skipToNavigation

Manufacturer Part #

QEB363

940 nm 24° Emission Angle SMT Clear Lens GaAs Plastic Infrared Emitting Diode

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi QEB363 - Technical Attributes
Attributes Table
Wavelength: 940nm
Intensity: 8mW/sr
Forward (Drive) Current: 50mA
Forward Voltage: 1.6V
Package Style:  T-3/4
Mounting Method: Surface Mount
Features & Applications

The QEB363 is 940 nm, 24° Emission Angle Surface mount Clear Water Lens GaAs Plastic Infrared Emitting Diode. It comes in a Package of T-3/4 (2 mm).

Features:

  • T-3/4 (2mm) Surface Mount Package
  • Tape & Reel Option (See Tape & Reel Specifications)
  • Lead Form Options: Gullwing, Yoke, Z-Bend
  • Narrow Emission Angle, 24°
  • Wavelength = 940 nm, GaAs
  • Clear Water Lens
  • Matched Photosensor: QSB363
  • High Radiant Intensity

Applications:

  • Automation
  • Building & Home Control
  • Medical Electronics/Devices
  • Other Industrial
  • Test and Measurement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$820.00
USD
Quantity
Web Price
1,000
$0.21
3,000
$0.205
10,000
$0.198
20,000
$0.194
40,000+
$0.187
Product Variant Information section