text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-C33CTOIR

Infrared Emitters - High Power IR LED

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inolux IN-C33CTOIR - Technical Attributes
Attributes Table
Wavelength: 860nm
Forward (Drive) Current: 1000mA
Forward Voltage: 2.4V
Reverse Voltage[Vr]: -5V
Operating Temp Range: 125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,270.00
USD
Quantity
Web Price
1,000+
$2.27
Product Variant Information section